Phoenix Contact on White Label, 30 m Length, 60 mm Width, 30 mm Label Length, 60 mm Label Width
- RS Stock No.:
- 248-2196
- Mfr. Part No.:
- 0819343
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$58.64
(exc. GST)
$64.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.864 | $58.64 |
*price indicative
- RS Stock No.:
- 248-2196
- Mfr. Part No.:
- 0819343
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 60mm | |
| Product Type | Label | |
| Compatible Printers | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK | |
| Background Colour | White | |
| Tape Length | 30m | |
| Label Width | 60mm | |
| Label Length | 30mm | |
| Number of Labels per Roll | 3 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 60mm | ||
Product Type Label | ||
Compatible Printers BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK | ||
Background Colour White | ||
Tape Length 30m | ||
Label Width 60mm | ||
Label Length 30mm | ||
Number of Labels per Roll 3 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's plastic label sheets provide space for including function texts. The wide temperature range means that the labels can be used in control cabinets as well as the field. The markers, which are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK LED.
Colour white
Components free from silicone and halogen
Material PA
Flammability rating according to UL 94 V2
Length 30 mm
Width 60 mm
Number of individual labels 3
Number of individual labels per row 1
Mounting type adhesive
Related links
- Phoenix Contact on White Label 60 mm Width 60 mm Label Width
- Phoenix Contact Red on Red Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact on White Label 60 mm Width 59.7 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
