RS Better World

Dymo Black on Clear Label Printer Tape, 7 m Length, 6 mm Width

Subtotal (1 unit)*

$59.56

(exc. GST)

$65.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
208-6630
Distrelec Article No.:
180-24-069
Mfr. Part No.:
S0720770
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer Tape

Tape Width

6mm

Compatible Printers

Dymo 210D, Dymo 420P, Dymo 360, Dymo 160, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP, Dymo 280, Dymo 450 DUO

Background Colour

Clear

Print Colour

Black

Laminated

No

Tape Length

7m

Number of Labels per Roll

1

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BE

D1 6mm and 9mm Labelling Tapes


D1 printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available with a length of 7m and either 9mm or 6mm wide.

Features & Benefits


• Easy peel split back design – quick and easy

• Clear and readable text – clear identification

• UV light resistant

• Moisture resistance

• Temperature resistance -18°C to +90°C

Typical Applications


These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

• Files and binders

• Storage boxes & shelves

• Shipping/Mailing

• Barcoding

• Wires & cables

• Visitor or name badges

• Utility and food storage

• Floor marking

FAQ’s


Is this Label tape waterproof?

Yes, this label printer tape waterproof.

What label printers/markers can this tape be used with?

These label printer tapes are compatible with the following printers:-

• All DYMO ’LabelManager’ markers/printers

• All DYMO ’LabelPoint’ markers/printers

• All DYMO ’LabelWriter’ DUO printers

• All Label markers/printers that accept D1 label cartridges

RS Better World
  • RS Stock No. 2030441
  • Mfr. Part No. S0720670
Each
$31.92
RS Better World
  • RS Stock No. 0497410
  • Mfr. Part No. S0720500
Each
$62.30
RS Better World
  • RS Stock No. 2086668
  • Mfr. Part No. S0720780
Each
$51.75
RS Better World
  • RS Stock No. 0494641
  • Mfr. Part No. S0720560
Each
$59.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy