Phoenix Contact MM-EML Black on White Label Printer Tape, 8 m Length, 24 mm Width, 8m Label Length, 24mm Label Width
- RS Stock No.:
- 137-2258
- Mfr. Part No.:
- 0803973
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 137-2258
- Mfr. Part No.:
- 0803973
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 24 mm | |
| Works With Printer Models | THERMOFOX | |
| Background Colour | White | |
| Series | MM-EML | |
| Print Colour | Black | |
| Tape Length | 8 m | |
| Label Width | 24mm | |
| Label Length | 8m | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 24 mm | ||
Works With Printer Models THERMOFOX | ||
Background Colour White | ||
Series MM-EML | ||
Print Colour Black | ||
Tape Length 8 m | ||
Label Width 24mm | ||
Label Length 8m | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact MM-EMLF Black on White Label Printer Tape 24 mm Width 24mm Label Width
- Phoenix Contact MM-EML Black on Silver Label Printer Tape 12 mm Width 12mm Label Width
- Phoenix Contact MM-EMLF Black on Yellow Label Printer Tape 10 mm Width 10mm Label Width
- Phoenix Contact White on Red Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact White on Blue Label Printer Tape 24 mm Width 24 mm Label Width
