Brady Black on White Label Printer Label, 0.6 in Length, 2.625 in Width, 0.6 in Label Length, 2.625 in Label Width

Subtotal (1 box of 120 units)*

$117.65

(exc. GST)

$129.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$117.65$0.98

*price indicative

RS Stock No.:
428-055
Mfr. Part No.:
M4-86-461
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Label

Tape Width

2.625in

Compatible Printers

BMP51, BMP41, M410, M510, BMP53, M511

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

0.6in

Label Width

2.625in

Label Length

0.6in

Number of Labels per Roll

120

Standards/Approvals

UNSPSC, RoHS

COO (Country of Origin):
MX
The Brady Self-laminating cryogenic polyester labels allow printing of text, barcodes, and graphics, which are then protected by a clear overlaminate. Designed for specialized applications, they safeguard information on vials, centrifuge tubes, test tubes, straws, and slides, withstanding extreme conditions from liquid nitrogen to autoclaves. These durable labels resist solvents, smudges, and temperatures ranging from -320°F to 266°F (-196°C to 130°C). Featuring a permanent acrylic adhesive, they ensure strong adhesion to smooth surfaces like glass, stainless steel, and copper.

Abrasion resistant

Halogen free

Tear resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy