TE Connectivity RPS Heat Shrink Labels
- RS Stock No.:
- 382-239
- Mfr. Part No.:
- RPS-1-400/2.0-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$586.63
(exc. GST)
$645.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 17 December 2026
- Plus 4 unit(s) shipping from 14 January 2027
- Plus 24 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $586.63 | $2.347 |
| 15 - 49 | $578.02 | $2.312 |
| 50 + | $562.27 | $2.249 |
*price indicative
- RS Stock No.:
- 382-239
- Mfr. Part No.:
- RPS-1-400/2.0-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Series | RPS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Series RPS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Commercial Identification Marker (Ready Print)
Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a ladder configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.
Features and benefits
• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
• 3:1 shrink ratio
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and industrial fluids
Standards
UL224
Related links
- TE Connectivity RPS Heat Shrink Labels
- TE Connectivity RPS Heat Shrink Labels for use with Rps Heatshrink Identification Sleeves
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
