Brady M61-R10010-YL Yellow Label Printer Ribbon, 50mm Width
- RS Stock No.:
- 213-8510
- Mfr. Part No.:
- M61-R10010-YL
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 213-8510
- Mfr. Part No.:
- M61-R10010-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| For Use With Printer Brand | Brady | |
| Works With Printer Models | M610, BMP61, M611 | |
| Print Colour | Yellow | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50mm | |
| Series | R10000 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
For Use With Printer Brand Brady | ||
Works With Printer Models M610, BMP61, M611 | ||
Print Colour Yellow | ||
Ribbon Length 22.86m | ||
Ribbon Width 50mm | ||
Series R10000 | ||
- COO (Country of Origin):
- MX
The Brady yellow printer ribbon is based on a resin formulation that produces long-lasting printed text that can withstand years in industrial areas and outdoor condition. It is self-contained ribbon cartridges are easy to replace eliminating the hassle of printer calibration and ribbon threading. The ribbon is ideal for use with long-lasting indoor / outdoor material.
Ribbon colour options single colour ribbon
Ribbon size 2 in width x 75 ft length
Ribbon size 2 in width x 75 ft length
