Brady Label Printer Ribbon Sleeve for use with 0.375 Dia Cable Printers

Subtotal (1 box of 100 units)*

$241.45

(exc. GST)

$265.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$241.45$2.415

*price indicative

RS Stock No.:
270-6254
Mfr. Part No.:
M6-375-175-342-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Ribbon

Accessory Type

Sleeve

For Use With

0.375 Dia Cable

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 0.375 in Dia x 1.75 in W sleeve size used for M6 M7 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.

Superior aesthetics

UL Recognized to UL 224

Extreme temperature and UV resistance

Used to improved printer and material communication

Maximum insulation protection and permanent identification

PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.

3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification

Fade-resistant and smudge-proof for superior aesthetic appearance

Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)

Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy