Alexandra Clothing Blue Unisex Lab Coat 50
- RS Stock No.:
- 270-8522
- Mfr. Part No.:
- G178HB-50
- Brand:
- Alexandra Clothing
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8522
- Mfr. Part No.:
- G178HB-50
- Brand:
- Alexandra Clothing
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alexandra Clothing | |
| Colour | Blue | |
| Product Type | Lab Coat | |
| Size | 50 | |
| Gender | Unisex | |
| Overall Length | 1m | |
| Closure Type | Stud | |
| Material | Polyester, Cotton | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Alexandra Clothing | ||
Colour Blue | ||
Product Type Lab Coat | ||
Size 50 | ||
Gender Unisex | ||
Overall Length 1m | ||
Closure Type Stud | ||
Material Polyester, Cotton | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
