Alsico White White Lab Coat M

Subtotal (1 unit)*

$92.78

(exc. GST)

$102.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 December 2026
  • Plus 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.78

*price indicative

RS Stock No.:
270-7144
Mfr. Part No.:
DK11SWHI
Brand:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Product Type

White Lab Coat

Colour

White

Size

M

Closure Type

Concealed

Overall Length

1.12m

Material

Cotton, Polyester

Number of Pockets

3

Standards/Approvals

BS EN 13034

RoHS Status: Exempt

COO (Country of Origin):
GB
The Alsico Chemical Splash Coat has concealed stud front fastening with one chest patch pocket and two hip patch pockets. It has a finished length of 112 cm.

•Side pocket access slits

•Back vent for easy of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy