Portwest White Men's Lab Coat L Reusable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.65

(exc. GST)

$85.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$77.65
5 +$63.91

*price indicative

RS Stock No.:
171-6840
Distrelec Article No.:
304-06-871
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

White

Product Type

Lab Coat

Size

L

Reusable/Disposable

Reusable

Gender

Men

Application

Laboratory

Closure Type

Stud

Quantity Per Package

1Per Pack

Material

Polyester, Modacrylic, Carbon Fibre, Polyethylene Terephthalate, Polyamide, Polyvinyl Chloride, Modaflame, Polyurethane Coated, EPVC, Cotton, Elastane

Resistance Features

Anti-Static, Flame Resistant, Chemical Resistant, Flame Retardant, Abrasion Resistant, Water Resistant, Waterproof, Shrink Resistant, Acid Resistant

Number of Pockets

3

Standards/Approvals

EN 20471 Class 2, EN 13937, EN 13934, EN 11611, EN 470-1, EN 14116, EN 343, GO/RT 3279 ISSUE 8, EN 12947, EN 5077/25077, EN 530, EN 14605, EN ISO 13688, EN 13034, EN 1150, EN 14058, EN 340, EN 1149-1, EN ISO 11612:2008, EN 20471 Class 1, EN 1149-5, EN 531, EN 13688, EN 471, EN ISO14116 INDEX 1, EN 20471 Class 3, EN 61482, EN 20471, EN ISO 20471, EN 533

RoHS Status: Exempt

Portwest White Men Reusable Lab Coat, L


Looking for a reusable lab coat you can wear in different work environments? This Portwest laboratory coat is a professional garment that protects your skin against harmful substances and contaminants.;As a Howie Coat, this model wraps around your body and neck to provide complete protection. Knitted cuffs fit securely around your wrists to ensure your arms are not exposed. You can keep small instruments in the two lower patch pockets and use the chest pocket for things like pens or your mobile phone. The garment is treated with Texpel that repels water, dirt and oily substances, keeping you clean while working.;The fabric used to make this coat is certified to block 98% of ultraviolet (UV) rays, which means it will protect your skin against UV light emissions in the laboratory. Scientists, medical professionals, veterinarians and biologists use this lab coat in their day-to-day work.

Features and Benefits


• Laboratory application;• Stud closure type;• White colour;• For men;• Three pockets;• Reusable/disposable;• Small size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy