Fristads Green Unisex Lab Coat M
- RS Stock No.:
- 689-379
- Mfr. Part No.:
- 100647-730-406
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$161.98
(exc. GST)
$178.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.98 |
*price indicative
- RS Stock No.:
- 689-379
- Mfr. Part No.:
- 100647-730-406
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Lab Coat | |
| Colour | Green | |
| Size | M | |
| Gender | Unisex | |
| Material | Conductive Fabric | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Lab Coat | ||
Colour Green | ||
Size M | ||
Gender Unisex | ||
Material Conductive Fabric | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Coat is designed for optimal protection and comfort in sterile environments. This lightweight garment ensures safety with its impermeable bound seams and is MADE from 97% polyester and 3% conductive fibres, making it Ideal for use in ISO class 7 cleanrooms. Featuring a concealed zip, side vents, and a round neck with snap fastening, the coat allows for ease of movement while maintaining a professional appearance. Autoclavable at a maximum of 121° C for 20 minutes, it offers a reliable solution for cleanliness and longevity.
Elasticated cuffs ensure a snug fit and minimise contamination risk
Constructed with impermeable bound seams for superior protection
Certified to meet EN 1149 3 standards for electrostatic properties
OEKO TEX certified indicating no harmful substances in the materials used
Weighs only 110 g/m² offering lightweight comfort for all day wear
