Fristads White Men's Lab Coat S
- RS Stock No.:
- 688-875
- Mfr. Part No.:
- 120955-900-405
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$221.00
(exc. GST)
$243.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.00 |
*price indicative
- RS Stock No.:
- 688-875
- Mfr. Part No.:
- 120955-900-405
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | S | |
| Gender | Men | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Number of Pockets | 3 | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Lab Coat | ||
Colour White | ||
Size S | ||
Gender Men | ||
Material Conductive Fabric, Cotton, Polyester | ||
Number of Pockets 3 | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads ESD Coat is a meticulously designed protective coat that seamlessly combines function and style. Ideal for professionals working in ESD-sensitive environments, this coat offers essential features such as concealed press buttons at the front placket and a convenient chest pocket with a pen pocket. With an emphasis on comfort and practicality, it incorporates adjustable sleeve ends with snap fastening and a slit at the bottom mid back for enhanced movement. Constructed from a high-quality blend of 67% polyester, 31% cotton, and 2% conductive fibre, the coat is not only PFAS-free but also boasts OEKO-TEX certification.
Two front pockets with flaps and press buttons provide secure storage for essentials
Slit at the bottom mid back allows for increased mobility throughout the workday
Adjustable sleeve ends with snap fastening enable a comfortable fit
Constructed from 67% polyester 31% cotton and 2% conductive Fibre for durability
PFAS free contributing to environmentally conscious workwear options
OEKO TEX certified assuring safety and reduced risk of harmful substances
ESD / Anti-Static
Comfortable coat that reduces the risk of electrostatic discharge for people working in in EPA (Electrostatic Protected Areas).
