Portwest Black Unisex Lab Coat 5XL Reusable

Subtotal (1 unit)*

$60.63

(exc. GST)

$66.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.63

*price indicative

RS Stock No.:
606-207
Mfr. Part No.:
AS10BKR5XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Lab Coat

Colour

Black

Size

5XL

Reusable/Disposable

Reusable

Gender

Unisex

Application

ESD Environment

Overall Length

55mm

Closure Type

Concealed

Quantity Per Package

24Per Pack

Material

34% Cotton, 65% Polyester, 1% Conductive Fibre

ESD Safe

Yes

Resistance Features

Anti-Static

Number of Pockets

3

Standards/Approvals

CE, EN 1149-5, EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest ESD Coat is an anti-static coat ideal for environments requiring electrostatic resistance. Designed for safety and comfort, it features a concealed stud front, two lower patch pockets, one chest pocket, and adjustable cuffs. Made from strong, durable fabrics woven with carbon fiber, it provides superb anti-static protection. The coat meets standards EN 1149-5 and EN 61340-5-1.

Tested to EN 61340-5-1

Concealed stud front for easy access

3 pockets for ample storage

2 Lower pockets

Two-tiered chest pocket with pen division

Lightweight for enhanced wearer comfort

Machine washable at 60°C

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy