Ansell White Unisex Lab Coat L Reusable
- RS Stock No.:
- 347-763
- Mfr. Part No.:
- WH20B-00209-04
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-763
- Mfr. Part No.:
- WH20B-00209-04
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | L | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Quantity Per Package | 1Per Pack | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| ESD Safe | No | |
| Resistance Features | Chemical Resistant | |
| Number of Pockets | 2 | |
| Standards/Approvals | EN ISO 13688:2013, CE CATEGORY III (Type PB (6) -B, EN 14126) 99, ASTM F1671 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Lab Coat | ||
Colour White | ||
Size L | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Quantity Per Package 1Per Pack | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
ESD Safe No | ||
Resistance Features Chemical Resistant | ||
Number of Pockets 2 | ||
Standards/Approvals EN ISO 13688:2013, CE CATEGORY III (Type PB (6) -B, EN 14126) 99, ASTM F1671 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XS size, White - WH20B-00209-01
This disposable coverall is designed for professionals who require reliable protection in challenging environments. Made from a chemical and liquid-resistant material, these unisex coveralls are compliant with EN 1073-2, EN 1149-5, and EN 14126 standards, ensuring safety when handling hazardous materials. The coverall is available in an extra-small size and features a classic white colour, making it suitable for various applications in industrial and technical settings.
Features & Benefits
• Chemical-resistant coveralls safeguard against corrosive substances
• Liquid-resistant disposable suits provide superior protection levels
• Unisex protective clothing fits a wide range of users
• Meets EN 1073-2 standards for nuclear protection
• Compliant with EN 14126 standards for biological hazards
• Lightweight design ensures comfort during prolonged wear
• Liquid-resistant disposable suits provide superior protection levels
• Unisex protective clothing fits a wide range of users
• Meets EN 1073-2 standards for nuclear protection
• Compliant with EN 14126 standards for biological hazards
• Lightweight design ensures comfort during prolonged wear
Applications
• Utilised in environments handling hazardous chemicals
• Suited for tasks requiring high visibility and cleanliness
• Ideal for assembly work in electro-mechanical industries
• Used for protection in cleanroom environments
• Appropriate for operations involving electrical components and assemblies
• Suited for tasks requiring high visibility and cleanliness
• Ideal for assembly work in electro-mechanical industries
• Used for protection in cleanroom environments
• Appropriate for operations involving electrical components and assemblies
How does the coverall provide protection against hazardous materials?
The coverall's material is specifically designed to resist both chemical and biological hazards, ensuring a safe barrier while working with unsafe substances.
Is the coverall suitable for long-duration wear in hot environments?
The lightweight design allows for breathability, making it suitable for extended use in warm conditions without compromising protection.
What maintenance is required after use?
These disposable coveralls are designed for single use
proper disposal in accordance with local regulations is recommended after use to ensure safety.
Can the coverall accommodate layering with other protective gear?
The unisex fit allows for ample room, enabling the use of additional protective layers if necessary for extra safety.
Related links
- Ansell White Unisex Reusable Lab Coat L
- Ansell White Unisex Reusable Lab Coat 3XL
- Ansell White Unisex Reusable Lab Coat 2XL
- Ansell White Unisex Reusable Lab Coat M
- Ansell White Unisex Reusable Lab Coat XS
- Ansell White Unisex Reusable Lab Coat S
- Ansell White Unisex Reusable Lab Coat XL
- Portwest White Unisex Reusable Lab Coat L
