RS PRO 500ml Polyethylene Wide Neck Wash Bottle

Subtotal (1 pack of 5 units)*

$191.11

(exc. GST)

$210.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$38.222$191.11

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
251-9469
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polyethylene

Product Type

Lab Bottle

Capacity

500ml

Neck Type

Wide Neck

Bottle Type

Wash Bottle

Standards/Approvals

REACH

Length

170mm

Lid Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Wide Neck Wash Bottles


Introducing the range of RS PRO LDPE Wash Bottles, designed to be used in labs to rinse labware like test tubes, jars and bottles. They are designed to be sturdy yet light weight and squeezable, allowing liquids to be easily dispensed via the dispensing caps allowing for a continuous and accurate stream to be distributed, preventing unwanted drips, especially if hazardous liquids are used.

Features and Benefits:


  • The high-quality LDPE wash bottle ensures ultimate durability and safe dispensing of liquids, making them super versatile for a range of applications where safe cleaning is required

  • Thanks to the wide neck design, the wash bottle allows for easy, spill-free filling and the precision je-tip ensures accurate control when dispensing liquid, ensuring no spillages

  • The integral spout and inner tube eliminate the need to place the inner tube down when refilling, reducing the risk of contamination

  • Pre-labelled for easy, multi-language identification of contents

  • Applications:


    Wash bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone, distilled water, ethanol and much more. They are commonly used in areas such as:

  • Medical

  • Laboratory

  • Research

  • Education

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy