RS PRO 10ml Borosilicate Glass Narrow Neck Volumetric Flask

Subtotal (1 pack of 5 units)*

$175.19

(exc. GST)

$192.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$35.038$175.19

*price indicative

RS Stock No.:
251-9410
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lab Bottle

Material

Borosilicate Glass

Capacity

10ml

Neck Type

Narrow Neck

Bottle Type

Volumetric Flask

Standards/Approvals

ISO 1042

Lid Colour

Green

Length

90mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Borosilicate Glass Volumetric Flask


Introducing the range of RS PRO Borosilicate Glass Volumetric Flask, designed as a high quality and versatile alternative to plastic beakers or flasks and suitable for use in various applications where liquids may need to be measured accurately. The beakers are made from highly durable borosilicate glass, making them resistant to corrosion and high agitation and thermal stress, while the clear glass and over-printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO glass beakers can safely be sterilised in autoclaves with an operating temperature of up to +121°C ensuring a consistently clean cylinder with no risk of cross contamination.

Features and Benefits:


  • The high-quality borosilicate volumetric beaker ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications where thermal stress and agitation is present

  • Thanks to long, narrow neck design, the liquid contents of the beaker can be swirled vigorously without the risk of spilling, while making the contents easy to pour, but also offering accurate volume measurement

  • The beaker also features a clear glass moulded appearance and over-printed graduations for easy volume management and a colour coded stopper for easy liquid storage

  • It’s also autoclavable up to +121°C

  • Beakers are ideal for the measuring of a wide range of liquids and provide a good alternative to plastic ones

  • Applications:


    A beaker is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy