RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 251-9350
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$156.38
(exc. GST)
$172.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 410 unit(s) shipping from 15 December 2026
- Plus 220 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.638 | $156.38 |
*price indicative
- RS Stock No.:
- 251-9350
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Lab Bottle | |
| Capacity | 250ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 70mm | |
| Standards/Approvals | ISO 4796-1 | |
| Length | 138mm | |
| Lid Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Lab Bottle | ||
Capacity 250ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 70mm | ||
Standards/Approvals ISO 4796-1 | ||
Length 138mm | ||
Lid Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Lab Bottles with Label
Introducing the range of RS PRO Borosilicate Glass Lab Bottles, designed as a high quality and versatile glass container that are ideal for small volume samples and storage. Manufactured from ultra-clear, medical grade borosilicate glass and offering leakproof lids, they are a re-useable solution to more plastic alternatives that can withstand high stress and temperature changes, while being heavy duty and durable enough for laboratory use.
Features and Benefits:
Applications:
Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2519432
Each (In a Pack of 250)
$4.118
Related links
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polystyrene Wide Neck Storage Bottle
- RS PRO 250ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 5L Polypropylene Wide Neck Storage Bottle












