RS PRO 90ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 179-3695
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $22.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,750 unit(s) shipping from 16 November 2026
- Plus 850 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.609 | $26.09 | - |
| 50 + | $2.151 | $21.51 | $22.90 |
*price indicative
- RS Stock No.:
- 179-3695
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polypropylene | |
| Capacity | 90ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 50.2mm | |
| Sterilized | No | |
| Standards/Approvals | No | |
| Length | 74.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polypropylene | ||
Capacity 90ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 50.2mm | ||
Sterilized No | ||
Standards/Approvals No | ||
Length 74.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Made of Non-Cytotoxic Polypropylene
Cap Material : HDPE
Ideal for liquid specimen collection, transportation and storage in harsh conditions
To Eliminate formalin leakage and evaporation
Top and bottom gripping assures easy opening and closing when wearing gloves
Half-transparency containers with graduations have easy viewing
Graduated on three sides
RS PRO Histology Laboratory Bottle
Introducing the range of high-quality RS PRO Histology Laboratory Bottles with a leakproof lid. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
• The bottles are manufactured from polypropylene (PP) allowing for durability and heavy-duty use
• All materials are noncytotoxic and therefore do not react with biological samples making these bottles ideal for microbiology/urinalysis/histology specimens collection and transportation in harsh conditions
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning and outer gripping on the top and bottom of the bottle assists with easy opening and closing even when wearing gloves
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE lid creates a secure seal and helps eliminate formalin leakage and evaporation
• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring
Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Related links
- RS PRO 90ml Polypropylene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 5L Polypropylene Wide Neck Storage Bottle
- RS PRO 30ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
