StarTech.com 1 Port USB VGA, USB Console 1280 x 1024 pixel Maximum Resolution
- RS Stock No.:
- 256-7001
- Distrelec Article No.:
- 302-31-542
- Mfr. Part No.:
- RKCONS1701
- Brand:
- StarTech.com
Subtotal (1 unit)*
$1,975.98
(exc. GST)
$2,173.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,975.98 |
*price indicative
- RS Stock No.:
- 256-7001
- Distrelec Article No.:
- 302-31-542
- Mfr. Part No.:
- RKCONS1701
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Console | |
| Video Connection Type | VGA, USB | |
| Number of Ports | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1280 x 1024 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Standards/Approvals | CE, FCC, RoHS | |
| Width | 448mm | |
| Height | 42mm | |
| Depth | 790mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Console | ||
Video Connection Type VGA, USB | ||
Number of Ports 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1280 x 1024 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Standards/Approvals CE, FCC, RoHS | ||
Width 448mm | ||
Height 42mm | ||
Depth 790mm | ||
- COO (Country of Origin):
- CN
StarTech.com Console, Rack Mounting, 1U Rack Size - RKCONS1701
Looking for handy remote access to your system? Open up this console from StarTech.com. It connects an extra workstation to a machine, so you have direct setup control without leaving the server room. As the device slots easily onto a rack, integration with standard data-centre equipment is hassle-free.
Features & Benefits
Convenient controlA trackpad, keyboard and display mean this console has all the essential tools to manage its hardware.
Speedy setupAs the unit plugs into your equipment with a single cable, installation's swift and simple.
Compact sizeA rack height of 1U means you can fit it neatly into a busy server system.
• Works with a KVM switch to control several machines at once
• LED indicator for easy-to-read power status signalling
FAQs
How do I store this console when it's not in use?This product folds down and slides into its server rack, so it's easy to store between uses.
Related links
- StarTech.com 16 Port USB VGA, USB Console 1280 x 1024 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB USB, VGA Console 1280 x 1024 pixel Maximum Resolution
- StarTech.com 16 Port 1 Displays USB VGA KVM Switch 1280 x 1024 pixel Maximum Resolution
- StarTech.com 1 port S Video to VGA Video Converter 12 mm Length 1280 x 1024 pixel Maximum Resolution
- StarTech.com 1 Port 1 Displays USB VGA Console USB 1920 x 1080 pixel Maximum Resolution
- StarTech.com 2 Port USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 6 Port 2 Displays USB VGA Console 3.5mm Audio Jack Female 1366 x 768 pixel Maximum Resolution
- StarTech.com 8 Port USB USB, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution

