Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution

N

This image is representative of the product range

Subtotal (1 unit)*

$6,758.24

(exc. GST)

$7,434.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,758.24

*price indicative

RS Stock No.:
866-952
Mfr. Part No.:
CL3708NX
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

HDMI

Product Type

KVM Switch

Number of Ports

8

Supported Number of Displays

1

Number of Video Outputs

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Height

42.8mm

Standards/Approvals

CE

Depth

630mm

Width

480mm

Keyboard Layout

Multi Language

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten 1U single-rail LCD KVM switch designed for environments with limited space. It integrates a widescreen monitor, keyboard, and touchpad for efficient management of multiple connected systems.

Supports direct USB and HDMI connections to 8 computers

Cascading capability allows control of up to 128 systems

Integrated LED illumination ensures usability in dim lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy