Aten 4 Port 1 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- RS Stock No.:
- 866-948
- Mfr. Part No.:
- CS1924A
- Brand:
- Aten
N
Subtotal (1 unit)*
$1,705.89
(exc. GST)
$1,876.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,705.89 |
*price indicative
- RS Stock No.:
- 866-948
- Mfr. Part No.:
- CS1924A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 4 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Depth | 71.8mm | |
| Standards/Approvals | CE | |
| Height | 43mm | |
| Width | 260mm | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 4 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Depth 71.8mm | ||
Standards/Approvals CE | ||
Height 43mm | ||
Width 260mm | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
The Aten KVM switch designed for effortless control of up to four DisplayPort computers from a single console, optimising desktop space and enhancing productivity with superior performance.
Superior video quality supporting resolutions up to 7680 x 4320 at 60 Hz
Allows seamless switching between computers via multiple methods, including remote port selector and hotkeys
Integrated USB 3.1 Gen 1 hub enables fast peripheral sharing between devices
