StarTech.com 1 Port 1 Displays USB 2.0 VGA Adapter 1920 x 1200 pixels Maximum Resolution
- RS Stock No.:
- 828-091
- Mfr. Part No.:
- NOTECONS02-VGA-MDP
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$1,014.73
(exc. GST)
$1,116.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,014.73 |
*price indicative
- RS Stock No.:
- 828-091
- Mfr. Part No.:
- NOTECONS02-VGA-MDP
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Adapter | |
| Video Connection Type | VGA | |
| Number of Ports | 1 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixels | |
| Keyboard/Mouse Connection Type | USB 2.0 | |
| Standards/Approvals | TAA Compliant | |
| Keyboard Layout | English (US) | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Adapter | ||
Video Connection Type VGA | ||
Number of Ports 1 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixels | ||
Keyboard/Mouse Connection Type USB 2.0 | ||
Standards/Approvals TAA Compliant | ||
Keyboard Layout English (US) | ||
- COO (Country of Origin):
- CA

