StarTech.com 8 Port 1 Displays USB 2.0 DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- RS Stock No.:
- 756-734
- Mfr. Part No.:
- R8AD122-KVM-SWITCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$1,183.44
(exc. GST)
$1,301.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.44 |
*price indicative
- RS Stock No.:
- 756-734
- Mfr. Part No.:
- R8AD122-KVM-SWITCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Keyboard/Mouse Connection Type | USB 2.0 | |
| Audio Connection Type | 3.5 mm Stereo | |
| Height | 44mm | |
| Depth | 300mm | |
| Standards/Approvals | TAA Compliant | |
| Width | 164mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 pixels | ||
Keyboard/Mouse Connection Type USB 2.0 | ||
Audio Connection Type 3.5 mm Stereo | ||
Height 44mm | ||
Depth 300mm | ||
Standards/Approvals TAA Compliant | ||
Width 164mm | ||
- COO (Country of Origin):
- TW
StarTech KVM Switch, 8 Ports, 3840x2160 pixels Maximum Resolution - R8AD122-KVM-SWITCH
This KVM switch allows a single operator to control multiple computers using one set of peripherals and a single high-definition video connection. It is designed for environments that require compact, centralised access to several workstations, routing DisplayPort video alongside stereo audio and USB peripherals for keyboard and mouse control. The unit meets procurement standards for use in enterprise installations.
Features and Benefits:
• Supports 3840x2160 resolution for crisp high-detail display
• Provides eight ports to manage multiple host systems
• Includes 3.5mm stereo audio for shared sound between machines
• Offers USB 2.0 keyboard and mouse connectivity for legacy devices
• Uses DisplayPort video to maintain digital signal integrity
• Provides eight ports to manage multiple host systems
• Includes 3.5mm stereo audio for shared sound between machines
• Offers USB 2.0 keyboard and mouse connectivity for legacy devices
• Uses DisplayPort video to maintain digital signal integrity
Applications
• Suitable for control rooms needing high-resolution multi-computer access
• Ideal for electronics test benches sharing a single operator station
• Used for automation systems requiring centralised keyboard and mouse control
• Can be used for rack installations in enterprise IT environments
• Used with mechanical design workstations that require 4K output
• Ideal for electronics test benches sharing a single operator station
• Used for automation systems requiring centralised keyboard and mouse control
• Can be used for rack installations in enterprise IT environments
• Used with mechanical design workstations that require 4K output
How many displays can be driven simultaneously from this device?
It supports a single display output, switching between connected hosts rather than driving multiple monitors at once.
What audio connections are available for integrating external speakers or headsets?
It provides a 3.5mm stereo Interface to route analogue audio from the selected host to external audio devices.
Which peripheral interfaces are supported for keyboard and pointing devices?
Keyboard and mouse devices connect over USB 2.0 ports, compatible with standard wired USB peripherals.
Is this unit suitable for procurement under specific government standards?
The device is listed as compliant with TAA procurement requirements for eligible deployments.
What physical footprint should be planned for integration into existing setups?
The unit measures 16.4 cm width by 30 cm depth and 4.4 cm height to help plan desk or rackspace allocation.
Related links
- StarTech.com 8 Port 1 Displays USB 2.0 HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Stereo Female (3 Position) 3840 x 2160 pixels Maximum
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2400 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution

