Get a bulk buy discount
Add 5 more to save $151.15
View bulk pricing optionsSubtotal (1 unit)*
$170.79
(exc. GST)
$187.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $170.79 | - |
| 5 + | $140.56 | $151.15 |
*price indicative
- RS Stock No.:
- 229-9941
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | Converter | |
| Sub Type | Converter | |
| Connector Type B | Coaxial | |
| Number of Ports | 5 | |
| Colour | Black | |
| Standards/Approvals | REACH, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type Converter | ||
Sub Type Converter | ||
Connector Type B Coaxial | ||
Number of Ports 5 | ||
Colour Black | ||
Standards/Approvals REACH, CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Analogue to Digital Converter
RS PRO introduces the analogue audio to digital TOSLINK or coaxial converter perfect for all your home and professional audio needs. An analogue to digital converter or ADC is able to take an input analogue signal and transform it into an output digital signal. The digital signal is stored as binary numbers. Analog signals can take various forms such as an input voltage, or sound entering a microphone. RS PRO has designed these analogue to digital converters to have a black metal shell to provide long-lasting and durable ADCs. The inputs available are left and right RCA to TOSLINK and coaxial which the converts outputs. It supports sampling rate at 48 KHz. These RS PRO ADCs have been designed to work with TV's as well through soundbars and Hi-Fi systems with RCA TOSLINK audio input to provide high-end sound quality.
Features and Benefits
Applications
Analogue to digital converters are devices that convert digital signals into an analogue output signal for other devices to recognise. ADC's are used in lots of modern electronics like Arduino boards & Raspberry Pis. They are also commonly used in temperature sensors, cameras, humidity sensors and other general applications. They're largely used in audio and video such as
Converters for audio applications
Digital music systems
PC sound cards
Mobile phones
TVs
Digital radio modulation
Related links
- RS PRO Male RCA to Male RCA RCA Cable 5 m
- RS PRO Male RCA to Female RCA RCA Cable 5 m
- RS PRO Male RCA Male to Male RCA x 2 RCA Cable 5 m
- RS PRO Male RCA Male to Male RCA x 3 RCA Cable 5 m
- RS PRO Male RCA to Female RCA x 2 RCA Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA Cable 5 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 5 m
- RS PRO Black 5 Shelf Steel Shelving Unit 400 mm, 265 kg Load