NewLink Black 3 Port Converter HDMI VGA
- RS Stock No.:
- 707-939
- Mfr. Part No.:
- NLHDMI-HSVAD2
- Brand:
- NewLink
N
This image is representative of the product range
Subtotal (1 unit)*
$51.75
(exc. GST)
$56.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.75 |
*price indicative
- RS Stock No.:
- 707-939
- Mfr. Part No.:
- NLHDMI-HSVAD2
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Converter | |
| Connector Type A | HDMI | |
| Sub Type | Converter | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Number of Ports | 3 | |
| Colour | Black | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Converter | ||
Connector Type A HDMI | ||
Sub Type Converter | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Number of Ports 3 | ||
Colour Black | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
HDMI to VGA and Audio Converter Dongle, with Cables
The NLHDMI-HSVAD2 is an HDMI to SVGA and Audio converter, it allows you to connect HDMI devices to SVGA devices/displays such as projectors. The 3.5mm stereo output enables you to connect to audio equipment such as speakers
HDMI to SVGA and Audio adapter
Input: HDMI
Output: SVGA and 3.5mm stereo
Supports up to 1080p resolution
DC 5 power port(should it be needed)
Supplied with
HDMI to VGA adapter
1m 3.5mm stereo cable
1.3m USB power cable
1m 3.5mm stereo cable
1.3m USB power cable
