- RS Stock No.:
- 448-8549
- Mfr. Part No.:
- 69843
- Brand:
- Elesa
855 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.602
(exc. GST)
$6.162
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.602 | $28.01 |
25 - 45 | $5.53 | $27.65 |
50 - 195 | $5.428 | $27.14 |
200 + | $5.308 | $26.54 |
*price indicative |
- RS Stock No.:
- 448-8549
- Mfr. Part No.:
- 69843
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 12mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Hole |
Knob Diameter | 32mm |
Insert Material | Brass |
Colour | Black |
Related links
- Clamping Circuits
- SMC Clamping Actuator MKB20-10RNZ
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 69822 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 167161 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 167116 Black Multiple Lobes Clamping Knob Threaded Hole