Avit Flat Trimming, 70 x 25 mm 25 mm, 10 per Package
- RS Stock No.:
- 276-5864
- Distrelec Article No.:
- 301-78-759
- Mfr. Part No.:
- AV01090
- Brand:
- Avit
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-5864
- Distrelec Article No.:
- 301-78-759
- Mfr. Part No.:
- AV01090
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Knife Blade | |
| Blade Size | 70 x 25 mm | |
| Blade Shape | Flat | |
| Blade Type | Trimming | |
| Blade Width | 25mm | |
| Number of Pieces | 10 | |
| Blade Length | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Knife Blade | ||
Blade Size 70 x 25 mm | ||
Blade Shape Flat | ||
Blade Type Trimming | ||
Blade Width 25mm | ||
Number of Pieces 10 | ||
Blade Length 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit trimming knife blades has two notch blades suitable for most trimming knives.
Complete with plastic dispenser for safe storage
Weight 46g
Related links
- Stanley FatMax Tungsten Flat Cutter Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- COBA Aluminium Flat Knife Blade 50 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade 10 per Package
- SIBA 500mA M Ceramic Cartridge Fuse, 5 x 25 mm
- SIBA 2A F Ceramic Cartridge Fuse, 5 x 25 mm
- COBA Aluminium Flat Replacement 50 per Package
