RS PRO Steel Flat Snap-Off Blade, 9 mm 9 mm, 10 per Package

Subtotal (1 unit)*

$4.14

(exc. GST)

$4.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 486 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.14

*price indicative

RS Stock No.:
316-044
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Knife Blade

Blade Size

9 mm

Blade Shape

Flat

Material

Steel

Blade Type

Snap-Off Blade

Blade Width

9mm

Number of Pieces

10

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO Flat Snap-Off Blade, 9mm 10/PK


RS PRO snap-off blades are designed for precision and convenience, featuring pre-scored sections that allow users to easily snap off a dull edge to reveal a fresh, sharp blade. Made from high carbon SK4 steel, these blades are ideal for cutting and scoring a wide range of materials.

Features and Benefits


Snap-off design: Easily refresh the blade by snapping off the dull section

High carbon SK4 steel: Provides a sharp, durable edge for extended use

9mm blade width: Suitable for detailed and precise cutting tasks

Pack of 10: Ensures you have a ready supply for ongoing projects

Flat blade shape: Ideal for smooth and consistent cutting performance

Applications


Retail

Warehousing

DIY

Construction

Additional Information


These blades are segmented for easy snapping and are compatible with a variety of knives designed for snap-off blades.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy