Klein Tools Black Neoprene Knee Pad Resistant to Abrasion Resistant
- RS Stock No.:
- 142-761
- Mfr. Part No.:
- 60511
- Brand:
- Klein Tools
Subtotal (1 unit)*
$180.43
(exc. GST)
$198.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.43 |
*price indicative
- RS Stock No.:
- 142-761
- Mfr. Part No.:
- 60511
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Knee Pad | |
| Knee Cap Material | Neoprene | |
| Resistance Features | Abrasion Resistant | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | 60511 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Knee Pad | ||
Knee Cap Material Neoprene | ||
Resistance Features Abrasion Resistant | ||
Colour Black | ||
Standards/Approvals No | ||
Series 60511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein heavy duty knee pad sleeves provide triple layer protection and all day comfort. Unique, compact design keeps knee pads close to the body and centered for a second-skin fit, allowing agility for working in tight spaces. Stay cool and comfortable with the lightweight, breathable mesh back. Can be worn under or over pants. Perfect for the jobsite and weekend tasks.
Attach to belt with heavy-duty clip for portability and on the go flexibility
Integrated cutter designed to efficiently cut the hook and loop tape with easy single handed cutting action
Related links
- Klein Tools Black Neoprene Knee Pad Resistant to Abrasion Resistant
- Klein Tools Black EVA Knee Pad Resistant to Abrasion Resistant
- RS PRO Black Knee Pad Resistant to Abrasion Resistant
- RS PRO Black EVA Foam Knee Pad Resistant to Abrasion Resistant, Penetration Resistance
- Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black Rubber Knee Pad, Buckle Resistant to Abrasion Resistant
- RS PRO Black EVA Foam Knee Pad Moisture Resistant, Penetration Resistance
