EAO IP20 2 Key Keypad
- RS Stock No.:
- 934-083
- Mfr. Part No.:
- K09-11.000007
- Brand:
- EAO
N
This image is representative of the product range
Subtotal (1 unit)*
$498.05
(exc. GST)
$547.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.05 |
*price indicative
- RS Stock No.:
- 934-083
- Mfr. Part No.:
- K09-11.000007
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 1 x 2 | |
| Membrane Operation | No | |
| Number of Keys | 2 | |
| Keypad Output | CANOpen | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 1000000Cycles | |
| Panel Cutout Height | 80.2mm | |
| Panel Cutout Width | 52.7mm | |
| Maximum Operating Temperature | 85°C | |
| Series | K09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 1 x 2 | ||
Membrane Operation No | ||
Number of Keys 2 | ||
Keypad Output CANOpen | ||
Illuminated No | ||
IP Rating IP20 | ||
Housing Colour Black | ||
Mechanical Life Per Key 1000000Cycles | ||
Panel Cutout Height 80.2mm | ||
Panel Cutout Width 52.7mm | ||
Maximum Operating Temperature 85°C | ||
Series K09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO keypad module is designed for in-cabin use, providing dual push buttons and RCC functionality, optimised for versatility in various applications.
Operates within a voltage range of 8 to 32 V DC for flexible power requirements
Boasts RGB halo ring illumination, enhancing visibility and user interaction
Constructed with a robust design capable of 500,000 operational cycles, ensuring longevity
IP20 rear side and IP5K4 front side protection deliver superior environmental resilience
