Subtotal (1 unit)*
$380.86
(exc. GST)
$418.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.86 |
*price indicative
- RS Stock No.:
- 934-077
- Mfr. Part No.:
- K09-00.000037
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 2 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 8 | |
| Keypad Output | Hardwired | |
| Illuminated | No | |
| IP Rating | IP20 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Cycles | |
| Panel Cutout Width | 68.8mm | |
| Panel Cutout Height | 142.64mm | |
| Maximum Operating Temperature | 85°C | |
| Series | K09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 2 x 4 | ||
Membrane Operation No | ||
Number of Keys 8 | ||
Keypad Output Hardwired | ||
Illuminated No | ||
IP Rating IP20 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Cycles | ||
Panel Cutout Width 68.8mm | ||
Panel Cutout Height 142.64mm | ||
Maximum Operating Temperature 85°C | ||
Series K09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO rugged keypad is designed for demanding environments, featuring 8 push buttons that ensure reliable operation in various applications. Its robust construction and intuitive layout provide exceptional usability and functionality.
Operating voltage range from 8 to 18 V DC
Front form is rectangular with a mounting cut-out of 142.64 mm x 68.8 mm
Halo ring illumination uses red LED for enhanced visibility
Mechanical lifetime rated at 2 million cycles of operation
