Ceratech Wired USB, PS2 Standard Keyboard, QWERTY (Italy), Black

Subtotal (1 unit)*

$84.21

(exc. GST)

$92.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$84.21

*price indicative

RS Stock No.:
841-8351
Mfr. Part No.:
KYBAC260UP-BKIT
Brand:
Ceratech
Find similar products by selecting one or more attributes.
Select all

Brand

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Connection Type

USB, PS2

Keyboard Type

Standard

Operating System

Windows XP

Keyboard Layout

QWERTY (Italy)

Colour

Black

Built-in USB Hub

No

Height

40mm

Width

456mm

Depth

168mm

Standards/Approvals

RoHS

Normal Keys

105

COO (Country of Origin):
CN

Accuratus 260 - Professional Computer Keyboard


The 260 is a firm favourite due to it's stylish looks, durability and positive feedback keys. In a full size layout with full height shaped keys on a contoured inclined base, the 260 provides hours of comfortable typing. Whether it be for home, office, school or elsewhere, you will not be disappointed with the Accuratus 260, the original and professional typing keyboard.

USB Interface

Black case and keycaps with white key legends

Laser etched key legends for long life and durability

Full height contoured keys for comfortable typing

Keycaps are finger tip shaped to allow for ease of use

Standard keyboard size

Full keyboard key layout with numeric keypad

Membrane key technology

Responsive tactile feedback keys

Fold out feet to provide keyboard tilt

Status LED's for Caps, Number & Scroll Lock)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy