Cherry Wired PS2, USB Compact Keyboard, AZERTY, Black
- RS Stock No.:
- 773-9115
- Distrelec Article No.:
- 303-14-078
- Mfr. Part No.:
- G84-4100LCMFR-2
- Brand:
- Cherry
Subtotal (1 unit)*
$243.30
(exc. GST)
$267.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 6 left, ready to ship from another location
- Final 8 unit(s) shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $243.30 |
*price indicative
- RS Stock No.:
- 773-9115
- Distrelec Article No.:
- 303-14-078
- Mfr. Part No.:
- G84-4100LCMFR-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Connection Type | PS2, USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 26mm | |
| Industrial Grade | Yes | |
| Width | 282mm | |
| Standards/Approvals | VCCI, VDE, cURus, C-Tick, CE, FCC, BSMI | |
| Depth | 132mm | |
| Normal Keys | 86 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Connection Type PS2, USB | ||
Keyboard Type Compact | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 26mm | ||
Industrial Grade Yes | ||
Width 282mm | ||
Standards/Approvals VCCI, VDE, cURus, C-Tick, CE, FCC, BSMI | ||
Depth 132mm | ||
Normal Keys 86 | ||
Cherry Compact-Keyboard G84-4100
This compact keyboard from Cherry is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19in. applications.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m
Related links
- Cherry Wired USB AZERTY, Black
- Cherry Wired PS2 QWERTY (UK), Black
- Cherry Wired PS2 QWERTZ (German), Black
- Cherry Wired PS2 QWERTY (US), Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry Wired PS2 Compact Trackball Keyboard Black
- Cherry Wired PS2 QWERTY (US), Grey
- Cherry Wired PS2 QWERTY (UK), White
