R-GO RGOCOUKWDBL Wired USB-C Compact Keyboard, QWERTY (UK), Black

N

Subtotal (1 unit)*

$266.15

(exc. GST)

$292.76

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.15

*price indicative

RS Stock No.:
888-194
Mfr. Part No.:
RGOSP-UKWIBL
Brand:
R-GO
Find similar products by selecting one or more attributes.
Select all

Brand

R-GO

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

RGOCOUKWDBL

Connection Type

USB-C

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Windows

Colour

Black

Built-in USB Hub

No

Height

9mm

Industrial Grade

No

Width

288mm

Depth

137mm

Standards/Approvals

AGR Approval

Normal Keys

80

COO (Country of Origin):
CN
The R-GO ergonomic split keyboard enhances typing posture and comfort, featuring integrated break indicators to remind users to pause during work sessions, promoting healthier working habits while preventing repetitive strain injuries.

Consists of two separate parts for maximum positioning flexibility

Patented break indicator alerts when it's time to take a break

Ultra-thin design reduces muscle tension and promotes blood circulation

100% recycled plastic and aluminium ensure environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy