R-GO RGOCOUKWDBL Wireless Bluetooth Compact Keyboard, QWERTY (UK), White
- RS Stock No.:
- 888-191
- Mfr. Part No.:
- RGOSBUKWLWH
- Brand:
- R-GO
N
Subtotal (1 unit)*
$294.88
(exc. GST)
$324.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.88 |
*price indicative
- RS Stock No.:
- 888-191
- Mfr. Part No.:
- RGOSBUKWLWH
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | RGOCOUKWDBL | |
| Connection Type | Bluetooth | |
| Keyboard Type | Compact | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | White | |
| Built-in USB Hub | No | |
| Height | 9mm | |
| Industrial Grade | No | |
| Width | 288mm | |
| Standards/Approvals | AGR Approval | |
| Depth | 137mm | |
| Normal Keys | 79 | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number RGOCOUKWDBL | ||
Connection Type Bluetooth | ||
Keyboard Type Compact | ||
Operating System Windows | ||
Keyboard Layout QWERTY (UK) | ||
Colour White | ||
Built-in USB Hub No | ||
Height 9mm | ||
Industrial Grade No | ||
Width 288mm | ||
Standards/Approvals AGR Approval | ||
Depth 137mm | ||
Normal Keys 79 | ||
- COO (Country of Origin):
- CN
The R-GO ergonomic keyboard offers a Compact design with integrated break indicators that ensure optimal hand positioning while typing, promoting better posture and reducing the risk of RSI-related complaints during extended use.
Integrated LED break indicators to signal required rest periods
Connects wirelessly to three separate devices via Bluetooth
Lightweight scissor switches for effortless keystrokes
Internal magnets snap the halves together for travel
