Cherry JK-3700US-2 Wired USB Compact Keyboard, English (US), Black
- RS Stock No.:
- 888-026
- Mfr. Part No.:
- JK-3700US-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$125.44
(exc. GST)
$137.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 114 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $125.44 |
*price indicative
- RS Stock No.:
- 888-026
- Mfr. Part No.:
- JK-3700US-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-3700US-2 | |
| Connection Type | USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | English (US) | |
| Operating System | Windows | |
| Colour | Black | |
| Height | 390mm | |
| Width | 165mm | |
| Depth | 43mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 98 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-3700US-2 | ||
Connection Type USB | ||
Keyboard Type Compact | ||
Keyboard Layout English (US) | ||
Operating System Windows | ||
Colour Black | ||
Height 390mm | ||
Width 165mm | ||
Depth 43mm | ||
Standards/Approvals UKCA | ||
Normal Keys 98 | ||
- COO (Country of Origin):
- CN
The Cherry Compact industrial keyboard is meticulously engineered for reliable operation in challenging environments, ensuring durability and functionality wherever it is deployed.
IP54 protection provides resistance against dust and splashing water
Space-saving 98-key layout optimises workspace without sacrificing performance
Mem-chanical technology delivers a tactile typing experience akin to mechanical keyboards
Durable construction minimises maintenance interruptions and enhances longevity
Cost-efficient design is Ideal for scalable industrial deployments
Industrial reliability and protection come without a premium price tag
