Cherry JK-A1150FR-2 Wired Wire Card Reader Keyboard, QWERTY (French), Black
- RS Stock No.:
- 888-022
- Mfr. Part No.:
- JK-A1150FR-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$179.21
(exc. GST)
$197.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.21 |
*price indicative
- RS Stock No.:
- 888-022
- Mfr. Part No.:
- JK-A1150FR-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-A1150FR-2 | |
| Connection Type | Wire | |
| Keyboard Type | Card Reader | |
| Keyboard Layout | QWERTY (French) | |
| Operating System | Linux, Mac, Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 46mm | |
| Industrial Grade | No | |
| Width | 188mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-A1150FR-2 | ||
Connection Type Wire | ||
Keyboard Type Card Reader | ||
Keyboard Layout QWERTY (French) | ||
Operating System Linux, Mac, Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 46mm | ||
Industrial Grade No | ||
Width 188mm | ||
Standards/Approvals UKCA | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 188mm Width, 46mm Height - JK-A1150FR-2
This keyboard is a wired input device with an integrated card reader designed for multi-platform operation. It connects via a cable and supports Linux, Mac and Windows environments while presenting a French QWERTY layout. The unit is finished in black and carries UKCA approval for regulatory conformity.
Features and Benefits:
• 105-key layout provides full-function typing capability
• Wired connection ensures consistent signal transmission
• Card reader integration reduces peripheral count on desks
• Non-industrial grade design suits general environments
• Compatible with Linux, Mac and Windows for flexible deployment
• Wired connection ensures consistent signal transmission
• Card reader integration reduces peripheral count on desks
• Non-industrial grade design suits general environments
• Compatible with Linux, Mac and Windows for flexible deployment
Applications
• Suitable for point-of-sale systems requiring card reading
• Ideal for office workstations using a French layout
• Used with Mac systems that need an integrated card reader
• Can be used for Windows-based terminals in reception areas
• Suitable for multi-OS testing and development benches
• Ideal for office workstations using a French layout
• Used with Mac systems that need an integrated card reader
• Can be used for Windows-based terminals in reception areas
• Suitable for multi-OS testing and development benches
Which operating systems are supported?
It operates with Linux, Mac and Windows drivers via its wired interface.
What keyboard layout is provided?
The unit uses a French QWERTY arrangement across all 105 keys.
Does the device include a built-in USB hub?
No, it does not incorporate a USB hub within the chassis.
What regulatory marking does it carry?
It is marked with UKCA approval indicating compliance with applicable UK requirements.
