Cherry JK-A1150DE-2 Wired Wire Card Reader Keyboard, German, Black
- RS Stock No.:
- 888-020
- Mfr. Part No.:
- JK-A1150DE-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$179.21
(exc. GST)
$197.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.21 |
*price indicative
- RS Stock No.:
- 888-020
- Mfr. Part No.:
- JK-A1150DE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-A1150DE-2 | |
| Connection Type | Wire | |
| Keyboard Type | Card Reader | |
| Keyboard Layout | German | |
| Operating System | Linux, Mac, Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 46mm | |
| Industrial Grade | No | |
| Width | 188mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-A1150DE-2 | ||
Connection Type Wire | ||
Keyboard Type Card Reader | ||
Keyboard Layout German | ||
Operating System Linux, Mac, Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 46mm | ||
Industrial Grade No | ||
Width 188mm | ||
Standards/Approvals UKCA | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 105 Normal Keys, German Layout - JK-A1150DE-2
This wired German-layout keyboard integrates a built-in card reader and connects via a USB cable for direct host linkage. It supports multiple operating systems including Windows, Mac and Linux and is supplied in a black finish. The product is intended for environments requiring a Compact input device with integrated card-reading capability and holds UKCA approval.
Features and Benefits:
• 105 Normal Keys provide full alphanumeric input and function access
• Wired connection delivers consistent low-latency data transfer
• Card reader function enables local credential or data reading
• Multiplatform support ensures operation on Linux, Mac and Windows
• UKCA approved confirms conformity with applicable regional standards
• Wired connection delivers consistent low-latency data transfer
• Card reader function enables local credential or data reading
• Multiplatform support ensures operation on Linux, Mac and Windows
• UKCA approved confirms conformity with applicable regional standards
Applications
• Suitable for point-of-sale and reception terminals requiring card reading
• Used with desktop systems running Windows for authentication tasks
• Ideal for Linux workstations needing integrated card input
• Can be used in Mac environments that require wired peripherals
• Suitable for Compact workspaces where a small footprint matters
• Used with desktop systems running Windows for authentication tasks
• Ideal for Linux workstations needing integrated card input
• Can be used in Mac environments that require wired peripherals
• Suitable for Compact workspaces where a small footprint matters
What connection type does it use for host communication?
It uses a wired USB connection to provide a direct Interface with host systems.
Which keyboard layout is implemented on this device?
The device is configured with a German keyboard layout to match local key positioning and labelling.
Is the product intended for industrial environments?
No, it is not industrial grade and is designed for standard commercial or office use.
What are the physical height and width measurements?
The unit measures 188 mm in width and 46 mm in height.
