Cherry JK-A1150DE-0 Wired Wire Card Reader Keyboard, German, Grey, White
- RS Stock No.:
- 888-019
- Mfr. Part No.:
- JK-A1150DE-0
- Brand:
- Cherry
N
Subtotal (1 unit)*
$179.21
(exc. GST)
$197.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.21 |
*price indicative
- RS Stock No.:
- 888-019
- Mfr. Part No.:
- JK-A1150DE-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-A1150DE-0 | |
| Connection Type | Wire | |
| Keyboard Type | Card Reader | |
| Operating System | Linux, Mac, Windows | |
| Keyboard Layout | German | |
| Colour | Grey, White | |
| Built-in USB Hub | No | |
| Height | 46mm | |
| Width | 188mm | |
| Industrial Grade | No | |
| Standards/Approvals | UKCA | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-A1150DE-0 | ||
Connection Type Wire | ||
Keyboard Type Card Reader | ||
Operating System Linux, Mac, Windows | ||
Keyboard Layout German | ||
Colour Grey, White | ||
Built-in USB Hub No | ||
Height 46mm | ||
Width 188mm | ||
Industrial Grade No | ||
Standards/Approvals UKCA | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 105 Normal Keys, German Layout - JK-A1150DE-0
This keyboard is a wired desktop input device designed for environments where integrated card-reading capability and cross-platform compatibility are required. It operates with Linux, Mac and Windows systems and is presented in a dual-colour finish of grey and white. The device conforms to UKCA standards and connects via a wired USB link suited to fixed workstation setups.
Features and Benefits:
• 105-key layout delivers full-key functionality for extended input
• Integrated card reader provides secure credential entry at desk
• Wired USB connection ensures consistent data transmission
• German layout supports regional key legends and typing flow
• Low-profile 46mm height reduces wrist elevation for comfort
• Integrated card reader provides secure credential entry at desk
• Wired USB connection ensures consistent data transmission
• German layout supports regional key legends and typing flow
• Low-profile 46mm height reduces wrist elevation for comfort
Applications
• Suitable for point-of-sale terminals requiring card reading
• Ideal for office workstations with regional keyboard needs
• Used with multi-OS work environments including Linux
• Can be used for registration desks and access control
• Suitable for shared Mac and Windows desktop stations
• Ideal for office workstations with regional keyboard needs
• Used with multi-OS work environments including Linux
• Can be used for registration desks and access control
• Suitable for shared Mac and Windows desktop stations
Which operating systems are supported?
It functions with Linux, Mac and Windows operating systems.
What type of connection does it use?
The Interface is a wired USB connection for stable connectivity.
What certification does it carry for UK use?
It is UKCA certified for conformity with applicable UK requirements.
What are the available colours?
The product is supplied in grey and white finishes.
