Cherry MX3950 Wired USB (Type A) Standard Keyboard, German, Black, Bronze

N

Subtotal (1 unit)*

$284.65

(exc. GST)

$313.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.65

*price indicative

RS Stock No.:
856-136
Mfr. Part No.:
G80-3950LIBDE-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

MX3950

Connection Type

USB (Type A)

Keyboard Type

Standard

Keyboard Layout

German

Operating System

Windows

Colour

Black, Bronze

Built-in USB Hub

No

Height

39mm

Width

121mm

Industrial Grade

Yes

Multimedia Keys

4

Standards/Approvals

UKCA

Depth

430mm

Normal Keys

104

COO (Country of Origin):
CN

Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection - G80-3950LIBDE-2


This keyboard is a wired input device designed for Windows environments, offering a German layout and a conventional key set for standard desktop use. It connects via a USB Type-A Interface and is built to industrial specifications with UKCA approval, making it suitable for controlled workstations where a robust, fixed connection is required.

Features and Benefits:


• 104 normal keys provide full alphanumeric input and navigation
• Four multimedia keys enable quick control of audio functions
• Wired USB-A connection ensures continuous power and data transfer
• Industrial-grade construction supports sustained use in demanding settings
• Available in black and bronze for adaptable installation schemes

Applications


• Suitable for factory PC operator stations requiring Durable input
• Ideal for office desktops running Windows systems
• Used with kiosk or Terminal setups needing fixed wired connectivity
• Can be used for data-entry workstations requiring a German layout

Which operating systems are supported?


It is designed specifically to operate with Windows.

How is the keyboard connected to a host device?


It uses a USB Type-A cable for a direct wired connection.

Does it include an integrated USB hub?


No, it does not feature a built-in USB hub.

What standard approvals does it carry?


It is approved to the UKCA standard.

What are the external colour options available?


The enclosure is offered in black and bronze.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy