Cherry MX3950 Wired USB (Type A) Standard Keyboard, French, Black, Bronze
- RS Stock No.:
- 856-132
- Mfr. Part No.:
- G80-3950LHBFR-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$284.65
(exc. GST)
$313.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.65 |
*price indicative
- RS Stock No.:
- 856-132
- Mfr. Part No.:
- G80-3950LHBFR-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | MX3950 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Windows | |
| Keyboard Layout | French | |
| Colour | Black, Bronze | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Width | 121mm | |
| Industrial Grade | Yes | |
| Depth | 430mm | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 4 | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number MX3950 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Windows | ||
Keyboard Layout French | ||
Colour Black, Bronze | ||
Built-in USB Hub No | ||
Height 39mm | ||
Width 121mm | ||
Industrial Grade Yes | ||
Depth 430mm | ||
Standards/Approvals UKCA | ||
Multimedia Keys 4 | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection - G80-3950LHBFR-2
This keyboard is a wired input device for Windows environments designed for industrial use with a French key arrangement. It connects via a USB Type A plug and presents a standard 104-key layout with an additional set of multimedia controls. The unit is supplied in black or bronze finishes and meets UKCA approval for deployment in regulated settings.
Features and Benefits:
• Wired USB Type A connection ensures stable host communication
• Industrial-grade construction supports prolonged operational duty
• French layout with 104 keys enables complete regional input
• Four multimedia keys provide quick media-control access
• Standard keyboard form factor fits existing workstation setups
• Industrial-grade construction supports prolonged operational duty
• French layout with 104 keys enables complete regional input
• Four multimedia keys provide quick media-control access
• Standard keyboard form factor fits existing workstation setups
Applications
• Used with Windows workstations in production environments
• Suitable for control-room consoles requiring French layout
• Ideal for point-of-sale installations needing Durable input
• Can be used for data-entry stations in industrial facilities
• Used for office systems where UKCA conformity is required
• Suitable for control-room consoles requiring French layout
• Ideal for point-of-sale installations needing Durable input
• Can be used for data-entry stations in industrial facilities
• Used for office systems where UKCA conformity is required
What kind of connector is used to attach the device to a host?
It uses a USB Type A cable for a wired connection to host ports.
How many user-accessible keys are present on the keyboard?
The unit provides 104 standard keys Plus four dedicated multimedia keys.
Which operating system is supported for out-of-the-box use?
It is compatible with Windows for immediate plug-and-play operation.
What colours are available for deployment to match site aesthetics?
The product is available in black and bronze finishes.
