Cherry MX3950 Wired USB (Type A) Standard Keyboard, QWERTY (EU), Black, Bronze
- RS Stock No.:
- 856-131
- Mfr. Part No.:
- G80-3950LHBEU-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$284.65
(exc. GST)
$313.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.65 |
*price indicative
- RS Stock No.:
- 856-131
- Mfr. Part No.:
- G80-3950LHBEU-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | MX3950 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (EU) | |
| Colour | Black, Bronze | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Width | 430mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Depth | 121mm | |
| Multimedia Keys | 4 | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number MX3950 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Windows | ||
Keyboard Layout QWERTY (EU) | ||
Colour Black, Bronze | ||
Built-in USB Hub No | ||
Height 39mm | ||
Width 430mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Depth 121mm | ||
Multimedia Keys 4 | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G80-3950LHBEU-2
This keyboard is a wired input device designed for use with Windows systems in industrial settings. It provides a full-size QWERTY layout tailored to EU users and connects via a USB Type A plug for direct integration with desktop PCs and control stations. The unit is available in black with a bronze accent and carries UKCA certification for regulatory acceptance.
Features and Benefits:
• 104-key layout offers complete alphanumeric input and function coverage
• Wired USB Type A connection ensures consistent data transmission
• Industrial-grade construction withstands demanding operational conditions
• Four dedicated multimedia keys provide quick audio and media control
• Slim 39mm height supports low-profile desk placement and ergonomic setups
• Durable 430mm width accommodates standard touch-typing spacing
• Wired USB Type A connection ensures consistent data transmission
• Industrial-grade construction withstands demanding operational conditions
• Four dedicated multimedia keys provide quick audio and media control
• Slim 39mm height supports low-profile desk placement and ergonomic setups
• Durable 430mm width accommodates standard touch-typing spacing
Applications
• Suitable for manufacturing control room workstations
• Ideal for point-of-sale terminals requiring robust input
• Used with Windows PCs in logistics and warehousing environments
• Can be used for data-entry stations needing full-key access
• Suitable for laboratory equipment interfaces with EU layout needs
• Ideal for point-of-sale terminals requiring robust input
• Used with Windows PCs in logistics and warehousing environments
• Can be used for data-entry stations needing full-key access
• Suitable for laboratory equipment interfaces with EU layout needs
How is the keyboard physically connected to a host device?
It uses a USB Type A cable for a direct wired interface.
Which operating systems will accept input from this device?
It functions with Windows, recognising standard HID keyboard protocols.
What certification indicates regulatory conformity for UK deployment?
The product holds UKCA certification for the UK market.
What Visual finish options are available for integration with site aesthetics?
The housing is supplied in black with a bronze accent to match industrial panels.
