Cherry G8A-25510 Wireless USB-C Compact Keyboard, English (US), Black

N

Subtotal (1 unit)*

$395.70

(exc. GST)

$435.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.70

*price indicative

RS Stock No.:
856-127
Mfr. Part No.:
G8A-25510HOAUS-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wireless

Product Type

Keyboard

Model Number

G8A-25510

Connection Type

USB-C

Keyboard Type

Compact

Operating System

Windows

Keyboard Layout

English (US)

Colour

Black

Built-in USB Hub

No

Height

25mm

Industrial Grade

Yes

Width

125mm

Depth

376mm

Standards/Approvals

UKCA

Normal Keys

99

COO (Country of Origin):
CN

Cherry Keyboard, 99 Normal Keys, USB-C Connection Type - G8A-25510HOAUS-2


This keyboard is a Compact wireless input device designed for use with Windows environments. It provides a reduced-footprint US-layout keyset in a black finish, connecting to host systems via USB-C. The unit meets UKCA standards and is built to industrial durability expectations while remaining portable for mobile or space-constrained setups.

Features and Benefits:


• 99 normal keys improve functionality without extra bulk
• Wireless operation removes tethering for flexible placement
• USB-C connection ensures a modern wired or charging Interface
• Compact form factor enables efficient desk-space management
• Industrial-grade construction supports demanding operational conditions

Applications


• Suitable for point-of-sale terminals requiring Compact input
• Used with industrial workstations in constrained locations
• Ideal for mobile engineers needing a portable keyboard
• Can be used for data-entry tasks in field environments
• Used with Windows-based control systems needing robust peripherals

What layout does the device use?


It uses an English (US) keyboard layout with 99 normal keys.

Which connection method is provided for host interfacing?


Connection is provided via a USB-C Interface for data and charging.

Is the unit certified for regional regulatory compliance?


It carries UKCA approval for use within the relevant market.

What operating systems are supported?


The unit is intended for use with Windows operating systems.

What colour and physical profile does the product present?


The enclosure is black and the peripheral is produced in a Compact profile.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy