Cherry G80-3960 Wired USB (Type A) Compact Keyboard, English (US), Black
- RS Stock No.:
- 856-126
- Mfr. Part No.:
- G80-3960HHAUS-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$462.20
(exc. GST)
$508.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.20 |
*price indicative
- RS Stock No.:
- 856-126
- Mfr. Part No.:
- G80-3960HHAUS-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | G80-3960 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Mac OS and Windows | |
| Keyboard Layout | English (US) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Industrial Grade | Yes | |
| Width | 135mm | |
| Standards/Approvals | UKCA | |
| Depth | 320mm | |
| Normal Keys | 81 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number G80-3960 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Mac OS and Windows | ||
Keyboard Layout English (US) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 39mm | ||
Industrial Grade Yes | ||
Width 135mm | ||
Standards/Approvals UKCA | ||
Depth 320mm | ||
Normal Keys 81 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 81 Normal Keys, USB (Type A) Connection Type - G80-3960HHAUS-2
This keyboard is a Compact wired input device designed for use with macOS and Windows environments. It connects via a USB Type-A cable and provides an English (US) key arrangement in a Compact 81-key format, intended for industrial-grade applications where a reduced footprint and robust operation are required.
Features and Benefits:
• Wired USB Type-A connection ensures stable data transfer
• Industrial-grade construction supports demanding usage patterns
• English (US) 81-key layout maximises key access in a small form
• Compact profile reduces desk space without sacrificing keys
• UKCA approval confirms conformity with applicable UK standards
• Industrial-grade construction supports demanding usage patterns
• English (US) 81-key layout maximises key access in a small form
• Compact profile reduces desk space without sacrificing keys
• UKCA approval confirms conformity with applicable UK standards
Applications
• Suitable for point-of-sale terminals in industrial settings
• Ideal for control rooms requiring Compact wired peripherals
• Used with Mac and Windows workstations in manufacturing areas
• Can be used for kiosks where a small footprint is essential
• Used for data-entry stations needing Durable wired keyboards
• Ideal for control rooms requiring Compact wired peripherals
• Used with Mac and Windows workstations in manufacturing areas
• Can be used for kiosks where a small footprint is essential
• Used for data-entry stations needing Durable wired keyboards
Which operating systems will it work with?
It operates with both macOS and Windows using a USB Type-A connection.
What layout does the keyboard use for key placement?
The keyboard uses an English (US) layout across 81 keys.
Is the device suitable for heavy-duty environments?
The product is specified as industrial grade for demanding operational contexts.
What colour and finish will be present on the unit?
The unit is supplied in black.
What are the physical dimensions of the keyboard?
The keyboard measures 135 mm wide, 39 mm high and 320 mm deep.
