Cherry MX3000 Wired USB (Type A) Standard Keyboard, QWERTY (EU), Black

N

Subtotal (1 unit)*

$407.70

(exc. GST)

$448.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$407.70

*price indicative

RS Stock No.:
856-125
Mfr. Part No.:
G80-3000LSCEU-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

MX3000

Connection Type

USB (Type A)

Keyboard Type

Standard

Operating System

Windows

Keyboard Layout

QWERTY (EU)

Colour

Black

Built-in USB Hub

No

Height

44mm

Width

470mm

Industrial Grade

Yes

Depth

195mm

Standards/Approvals

VDE

Normal Keys

104

COO (Country of Origin):
CN

Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection - G80-3000LSCEU-2


This keyboard is a wired input device designed for use with Windows systems in industrial environments. It provides a full-size EU QWERTY layout and connects via a USB Type A cable, offering a straightforward Interface for control stations and workstation setups where a durable, wired keypad is required.

Features and Benefits:


• 104-key layout provides full-function input for complex tasks
• Industrial-grade build supports continuous operation in harsh settings
• VDE approval ensures compliance with recognised safety standards
• Wired USB Type A connection delivers consistent, low-latency input
• Low-profile 44mm height limits vertical footprint for Compact setups

Applications


• Suitable for control-room operator consoles requiring robust input
• Ideal for manufacturing plant PC stations with heavy use
• Used with POS terminals needing full keyboard functionality
• Can be used for data-entry desks in logistics centres
• Suitable for fixed workstation installations where cable reliability matters

What keyboard layout is provided for regional use?


It uses a QWERTY EU layout configured for European key placements.

How does the device connect to host systems?


It connects via a USB Type A wired Interface for direct attachment.

Which operating systems is it compatible with?


It is intended for operation with Windows-based environments.

What are the external colour and finish options?


The unit is supplied in black to match industrial equipment palettes.

How large is the unit across the work surface?


The overall width measures 470 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy