Cherry MX3000 Wired USB (Type A) Compact Keyboard, QWERTY (EU), Black
- RS Stock No.:
- 856-124
- Mfr. Part No.:
- G80-3000LXCEU-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$407.70
(exc. GST)
$448.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.70 |
*price indicative
- RS Stock No.:
- 856-124
- Mfr. Part No.:
- G80-3000LXCEU-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | MX3000 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows | |
| Keyboard Layout | QWERTY (EU) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 44mm | |
| Industrial Grade | Yes | |
| Width | 470mm | |
| Standards/Approvals | VDE | |
| Depth | 195mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number MX3000 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows | ||
Keyboard Layout QWERTY (EU) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 44mm | ||
Industrial Grade Yes | ||
Width 470mm | ||
Standards/Approvals VDE | ||
Depth 195mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 470mm Width, USB (Type A) Connection Type - G80-3000LXCEU-2
This keyboard is a wired input device designed for use with Windows systems in industrial environments. It presents a Compact QWERTY EU layout with a full set of 104 standard keys and connects via a USB Type A plug. The unit is supplied in black and conforms to recognised safety standards suitable for demanding operational contexts.
Features and Benefits:
• Wired USB Type A connection ensures consistent data transfer
• Industrial-grade construction supports extended operational use
• QWERTY EU 104-key layout delivers complete key coverage
• Compact form factor conserves workspace without losing functionality
• VDE-certified componentry meets specified electrical safety criteria
• Industrial-grade construction supports extended operational use
• QWERTY EU 104-key layout delivers complete key coverage
• Compact form factor conserves workspace without losing functionality
• VDE-certified componentry meets specified electrical safety criteria
Applications
• Suitable for control-room console workstations in factories
• Ideal for assembly-line terminals requiring robust peripherals
• Used with Windows PCs in maintenance and service stations
• Can be used for kiosk systems needing Compact full keyboards
• Ideal for assembly-line terminals requiring robust peripherals
• Used with Windows PCs in maintenance and service stations
• Can be used for kiosk systems needing Compact full keyboards
What connection method does it use for host interfaces?
It uses a wired USB Type A connector for direct attachment to host ports.
How many keys are present and what layout do they follow?
The device incorporates 104 standard keys arranged in a QWERTY EU configuration.
Is there an integrated USB hub on the unit?
No, the keyboard does not include a built-in USB hub.
What are the external colour and physical profile characteristics?
The keyboard is finished in black with a low-profile Compact case suitable for constrained spaces.
Which regulatory or safety approval does it carry?
The product holds VDE approval as its specified standards certification.
