Cherry MX3000 Wired USB (Type A) Compact Keyboard, QWERTY (EU), Grey
- RS Stock No.:
- 856-123
- Mfr. Part No.:
- G80-3000LXCEU-0
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$407.70
(exc. GST)
$448.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.70 |
*price indicative
- RS Stock No.:
- 856-123
- Mfr. Part No.:
- G80-3000LXCEU-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | MX3000 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 44mm | |
| Industrial Grade | Yes | |
| Width | 470mm | |
| Standards/Approvals | VDE | |
| Depth | 195mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number MX3000 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 44mm | ||
Industrial Grade Yes | ||
Width 470mm | ||
Standards/Approvals VDE | ||
Depth 195mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection - G80-3000LXCEU-0
This keyboard is a wired input device designed for use with Windows environments, offering a Compact QWERTY (EU) arrangement for standard data entry tasks. It connects via a USB Type A Interface and is constructed to meet industrial requirements while presenting a NEUTRAL grey appearance suited to professional settings.
Features and Benefits:
• 104-key layout provides full alphanumeric and function access
• Wired USB connection ensures consistent data transmission
• Industrial-grade construction supports demanding operational conditions
• VDE approval confirms adherence to recognised safety standards
• Compact form factor reduces desk footprint for confined workspaces
• Wired USB connection ensures consistent data transmission
• Industrial-grade construction supports demanding operational conditions
• VDE approval confirms adherence to recognised safety standards
• Compact form factor reduces desk footprint for confined workspaces
Applications
• Used with workstations in manufacturing control rooms
• Suitable for point-of-sale terminals requiring full keyset
• Ideal for office PCs running Windows operating systems
• Can be used for laboratory consoles needing robust peripherals
• Suitable for point-of-sale terminals requiring full keyset
• Ideal for office PCs running Windows operating systems
• Can be used for laboratory consoles needing robust peripherals
What keyboard layout does it use?
It employs a QWERTY (EU) arrangement with 104 standard keys.
Which connection type is required for setup?
It requires a USB Type A wired connection to host devices.
Is it suitable for industrial environments?
Yes, it is specified as industrial grade and has VDE approval.
What colour and profile does the unit have?
The device is finished in grey with a compact, low-profile form.
What physical space does it occupy?
The footprint measures 470 mm in width, 44 mm in height and 195 mm in depth.
