Cherry MX3000 Wired USB (Type A) Standard Keyboard, QWERTY (EU), Black
- RS Stock No.:
- 856-122
- Mfr. Part No.:
- G80-3000LPCEU-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$407.70
(exc. GST)
$448.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.70 |
*price indicative
- RS Stock No.:
- 856-122
- Mfr. Part No.:
- G80-3000LPCEU-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | MX3000 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 44mm | |
| Industrial Grade | Yes | |
| Width | 470mm | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 104 | |
| Depth | 195mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number MX3000 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 44mm | ||
Industrial Grade Yes | ||
Width 470mm | ||
Standards/Approvals UKCA | ||
Multimedia Keys 104 | ||
Depth 195mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Keys, USB (Type A) Connection Type - G80-3000LPCEU-2
This keyboard is a wired EU-layout QWERTY input device designed for use with Windows systems. It provides a full-size arrangement of 104 keys including multimedia functions and connects via a USB Type-A lead. The unit is supplied in black and meets UKCA conformity for use within the UK market.
Features and Benefits:
• 104-key layout supports full desktop input and multimedia control
• USB Type-A connection ensures plug-and-play Windows compatibility
• Industrial-grade construction for extended operational durability
• Wired Interface eliminates battery management and wireless latency
• EU QWERTY arrangement accommodates region-specific key placement
• USB Type-A connection ensures plug-and-play Windows compatibility
• Industrial-grade construction for extended operational durability
• Wired Interface eliminates battery management and wireless latency
• EU QWERTY arrangement accommodates region-specific key placement
Applications
• Suitable for industrial control panels and operator stations
• Used with desktop Windows workstations in offices
• Ideal for environments requiring continuous wired input devices
• Can be used in kiosks or POS terminals with USB ports
• Suitable for workbenches needing multimedia access
• Used with desktop Windows workstations in offices
• Ideal for environments requiring continuous wired input devices
• Can be used in kiosks or POS terminals with USB ports
• Suitable for workbenches needing multimedia access
What Interface is required to connect it to a host system?
It requires a USB Type-A port for a wired connection to Windows hosts.
Which operating system is supported for immediate use?
It is designed specifically to operate with Windows environments.
How is regional key placement handled for users?
The keyboard uses an EU QWERTY layout to match European key positioning.
What certification confirms suitability for the UK market?
It carries UKCA approval for conformity with applicable UK requirements.
Does the product include a built-in USB hub for additional peripherals?
No, it does not incorporate a built-in USB hub.
- RS Stock No. 0856125
- Mfr. Part No. G80-3000LSCEU-2
Each
$407.70
- RS Stock No. 0856121
- Mfr. Part No. G80-3000LPCEU-0
Each
$407.70
- RS Stock No. 0856124
- Mfr. Part No. G80-3000LXCEU-2
Each
$407.70
- RS Stock No. 0856097
- Mfr. Part No. G80-11900LUMEU-0
Each
$531.41












