Cherry MX3000 Wired USB (Type A) Standard Keyboard, QWERTY (EU), Grey
- RS Stock No.:
- 856-121
- Mfr. Part No.:
- G80-3000LPCEU-0
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$407.70
(exc. GST)
$448.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.70 |
*price indicative
- RS Stock No.:
- 856-121
- Mfr. Part No.:
- G80-3000LPCEU-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | MX3000 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 44mm | |
| Width | 470mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | VDE | |
| Depth | 195mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number MX3000 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 44mm | ||
Width 470mm | ||
Industrial Grade Yes | ||
Standards/Approvals VDE | ||
Depth 195mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G80-3000LPCEU-0
This keyboard is a wired input device designed for use with Windows environments and industrial settings. It provides a full-size EU QWERTY layout and connects via a Type A USB plug, offering straightforward integration with desktop systems where a robust, standard keyboard is required.
Features and Benefits:
• 104 normal keys for complete full-size typing capability
• USB Type A connection for direct wired interfacing
• Industrial-grade construction for demanding operational conditions
• VDE-approved for adherence to electrical safety standards
• Wired design to eliminate wireless latency and interference
• USB Type A connection for direct wired interfacing
• Industrial-grade construction for demanding operational conditions
• VDE-approved for adherence to electrical safety standards
• Wired design to eliminate wireless latency and interference
Applications
• Suitable for factory control stations requiring Durable input
• Used with Windows workstations in production monitoring
• Ideal for point-of-sale terminals needing full-size layout
• Can be used for data-entry desks in logistics hubs
• Used with Windows workstations in production monitoring
• Ideal for point-of-sale terminals needing full-size layout
• Can be used for data-entry desks in logistics hubs
What keyboard layout is fitted for regional character needs?
It uses a QWERTY EU layout to accommodate European key arrangements.
How is the device powered and connected to a host system?
It draws power and transmits data through a USB Type A wired connection.
What physical colour and form factor does it present?
The unit is finished in grey and follows a standard keyboard profile.
Is it suited to applications with strict electrical standards?
Yes, it carries VDE approval indicating conformity with specified electrical safety requirements.
