Cherry ML5400 Wired USB (Type A) Compact Keyboard, QWERTY (EU), Grey
- RS Stock No.:
- 856-109
- Mfr. Part No.:
- G84-5400LUMEU-0
- Brand:
- Cherry
N
Subtotal (1 unit)*
$449.84
(exc. GST)
$494.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.84 |
*price indicative
- RS Stock No.:
- 856-109
- Mfr. Part No.:
- G84-5400LUMEU-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | ML5400 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | QWERTY (EU) | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 374mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Normal Keys | 88 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number ML5400 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout QWERTY (EU) | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 374mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Normal Keys 88 | ||
- COO (Country of Origin):
- CN
The Cherry Compact keyboard combines efficient trackball functionality with precise mouse control, Ideal for users requiring a space-saving input solution in professional environments.
High-quality trackball enables convenient cursor control
Mechanical keys provide a reliable and tactile response
Designed for continuous use with a lifespan exceeding 20 million keystrokes
Compact design is perfect for limited workspace
Plug-and-play compatibility with standard drivers simplifies usage
Key customisation options enhance operational efficiency
